345-074-541-808

Heilind Number:EDA345-074-541-808
Manufacturer:EDAC
Manufacturer Number:345-074-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-808

Detailed Description

Enhance connectivity with our cutting-edge Board-to-Board PCB Connector. Crafted with precision, this essential electronic component features 74 positions for seamless linking. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees optimal conductivity. With a low amperage of 3A and a pitch of .1 inches, it delivers efficient power transfer in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and dual rows facilitate easy installation, making it a must-have in your electronic arsenal. Elevate your connectivity game with this high-performance connector.