345-074-541-812

Heilind Number:EDA345-074-541-812
Manufacturer:EDAC
Manufacturer Number:345-074-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-812

Detailed Description

Enhance your circuit board connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek green exterior, this connector offers seamless integration with its 74 positions spread across two rows. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability. With a 3A amperage and a pitch of .1 inches, it ensures efficient power transmission. The straight mount orientation and narrow row spacing of .2 inches make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.