345-074-541-858

Heilind Number:EDA345-074-541-858
Manufacturer:EDAC
Manufacturer Number:345-074-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-541-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green exterior, this component effortlessly adds both functionality and visual appeal to your setup. With an amperage of 3A, it ensures reliable power transmission, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. The copper alloy contact material and a pitch of .1 inch provide optimal conductivity, making it ideal for various applications. Boasting two rows with a spacing of .2 inches, it offers a total of 74 positions for seamless connectivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the possibilities and elevate the performance of your electronic systems with this essential component.