345-074-542-201

Heilind Number:EDA345-074-542-201
Manufacturer:EDAC
Manufacturer Number:345-074-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a current rating of 3 A, it ensures reliable power transmission. The connector offers 74 positions in 2 rows, along with a pitch of .1 in and row spacing of .2 in, facilitating seamless PCB connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB assembly with this essential connector for efficient and secure board-to-board connections.