345-074-542-502

Heilind Number:EDA345-074-542-502
Manufacturer:EDAC
Manufacturer Number:345-074-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-542-502

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector, designed for seamless integration in your electronic assembly. With a vibrant green hue, this connector not only stands out visually but also boasts high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 74 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. The contact material of Copper Alloy ensures reliable signal transmission. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is ideal for various environments. Elevate your connectivity solutions with this essential component.