| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-074-542-503 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-074-542-503 |
345-074-542-503
| Heilind Number: | EDA345-074-542-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-074-542-503 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With two rows and 74 positions spaced at 0.1 inches, it offers efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB layouts with this essential component.

