345-074-542-508

Heilind Number:EDA345-074-542-508
Manufacturer:EDAC
Manufacturer Number:345-074-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-542-508

Detailed Description

Enhance connectivity in your electronic assemblies with our dual-row Board To Board PCB Connector. Featuring 74 positions and a compact pitch of .1 inches, this connector ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality and versatile connector.