345-074-542-802

Heilind Number:EDA345-074-542-802
Manufacturer:EDAC
Manufacturer Number:345-074-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-542-802

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connector. Designed for efficient board-to-board PCB connections, this component boasts 74 positions across two rows, ensuring seamless communication between circuits. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an amperage rating of 3A and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for optimal signal transmission and secure connectivity in your projects.