345-074-542-803

Heilind Number:EDA345-074-542-803
Manufacturer:EDAC
Manufacturer Number:345-074-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-542-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The two-row design with a total of 74 positions offers ample connectivity options, while the straight mount orientation facilitates easy installation. Crafted with precision, the connector boasts copper alloy contacts for optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your PCBs. Operating efficiently within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the field of electronics. Elevate your connectivity solutions with this essential component.