345-074-542-804

Heilind Number:EDA345-074-542-804
Manufacturer:EDAC
Manufacturer Number:345-074-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-542-804

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector, featuring a dual-row design for efficient signal transmission. With 74 positions, it offers ample connectivity options, while the .1-inch pitch ensures precise alignment. The robust UL 94V-0 Thermoplastic Polyester housing guarantees durability, making it ideal for a wide range of applications. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Designed for seamless integration, this connector supports straight mounting orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Elevate your PCB assembly with this essential component.