345-074-542-858

Heilind Number:EDA345-074-542-858
Manufacturer:EDAC
Manufacturer Number:345-074-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-542-858

Detailed Description

Efficiently link your circuit boards with our meticulously designed Board To Board PCB Connector. With a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures robust performance and durability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 74 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in this essential component to streamline your PCB connections with precision and ease.