345-074-542-878

Heilind Number:EDA345-074-542-878
Manufacturer:EDAC
Manufacturer Number:345-074-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-542-878

Detailed Description

Enhance connectivity with our Board To Board PCB Connectors, designed for seamless integration in your electronic assembly. Featuring a versatile straight mount orientation, these connectors offer reliable performance in a wide range of applications. With 74 positions in a 2-row configuration and a pitch of .1 inches, they provide ample connectivity options while ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. Copper alloy contacts ensure optimal conductivity, while an amperage rating of 3A allows for efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh conditions. Trust in our high-quality connectors to facilitate seamless communication on your PCBs.