345-074-544-201

Heilind Number:EDA345-074-544-201
Manufacturer:EDAC
Manufacturer Number:345-074-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-544-201

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and two rows of 74 positions, it offers a versatile solution for intricate PCB layouts. The straight mount orientation and a row spacing of .2 inch allow for easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Ideal for a range of applications in the electronics industry, this connector guarantees efficient signal transmission and optimal connectivity. Elevate your design with this essential component for seamless board-to-board connections.