345-074-544-212

Heilind Number:EDA345-074-544-212
Manufacturer:EDAC
Manufacturer Number:345-074-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-544-212

Detailed Description

Enhance your circuitry with our innovative Board to Board PCB Connector, designed for seamless integration and optimal performance. With a compact straight mount orientation and a robust housing material made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections in any application. Featuring 74 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for versatile electronic systems. Upgrade your setup with this essential component, a must-have in any engineer's toolbox.