345-074-544-288

Heilind Number:EDA345-074-544-288
Manufacturer:EDAC
Manufacturer Number:345-074-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-544-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of Copper Alloy contacts, offering a total of 74 positions on a .1-inch pitch, this connector facilitates seamless data transmission. Its straight mount orientation and .2-inch row spacing provide easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Upgrade your connectors with this essential component for improved device functionality.