345-074-544-502

Heilind Number:EDA345-074-544-502
Manufacturer:EDAC
Manufacturer Number:345-074-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-544-502

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a high amperage of 3 A, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 74 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connection setup with this essential component.