345-074-544-512

Heilind Number:EDA345-074-544-512
Manufacturer:EDAC
Manufacturer Number:345-074-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-544-512

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Featuring two rows with a total of 74 positions, this connector ensures seamless and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure PCB mounting. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Choose this straight-mount connector to streamline your PCB assemblies and optimize performance. Elevate your connectivity solutions with this essential component.