345-074-544-802

Heilind Number:EDA345-074-544-802
Manufacturer:EDAC
Manufacturer Number:345-074-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-544-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing, this connector ensures durable and reliable performance in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration between circuit boards. With 74 positions and straight mount orientation, it facilitates efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Elevate your electronic designs with this essential connector.