345-074-544-804

Heilind Number:EDA345-074-544-804
Manufacturer:EDAC
Manufacturer Number:345-074-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-544-804

Detailed Description

Enhance connectivity in your electronic devices with this efficient Green Board To Board PCB Connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. With two rows of 74 positions each, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates seamless integration onto your boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB setups with this high-quality connector, ideal for industrial and commercial use.