345-074-544-808

Heilind Number:EDA345-074-544-808
Manufacturer:EDAC
Manufacturer Number:345-074-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-544-808

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for efficiency and durability, this connector features two rows with a total of 74 positions, allowing for seamless data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures maximum safety and reliability. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your electronic setup with this essential component.