345-074-555-201

Heilind Number:EDA345-074-555-201
Manufacturer:EDAC
Manufacturer Number:345-074-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-201

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows of copper alloy contacts, it ensures seamless data transmission with its 74 positions and 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability while operating in a wide temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting for your PCBs. Upgrade your setup with this connector for reliable and efficient performance.