345-074-555-207

Heilind Number:EDA345-074-555-207
Manufacturer:EDAC
Manufacturer Number:345-074-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a green UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure power transmission. With 74 positions spread across two rows, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it a convenient choice for your next project. Trust in its quality and performance to meet your connectivity needs.