345-074-555-212

Heilind Number:EDA345-074-555-212
Manufacturer:EDAC
Manufacturer Number:345-074-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek green design, it features 74 positions spread across 2 rows, allowing for seamless board-to-board connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a 3A amperage and a pitch of .1 inches, it guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for optimal performance.