345-074-555-258

Heilind Number:EDA345-074-555-258
Manufacturer:EDAC
Manufacturer Number:345-074-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, it ensures reliable power transmission. The copper alloy contact material and 3A amperage rating guarantee secure and efficient connectivity. With 74 positions spread across 2 rows, this connector offers ample room for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise and convenient placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Trust in this straight-mount connector for seamless card edge connections in your electronic projects.