345-074-555-288

Heilind Number:EDA345-074-555-288
Manufacturer:EDAC
Manufacturer Number:345-074-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-288

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and boasts a total of 74 positions across 2 rows, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for precise and secure PCB connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector, a must-have for any professional setup.