345-074-555-502

Heilind Number:EDA345-074-555-502
Manufacturer:EDAC
Manufacturer Number:345-074-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-502

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability even in challenging environments. With 74 positions spread across two rows, it offers ample connectivity for your PCB applications. The Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial settings. Upgrade your setup with this essential component, guaranteeing seamless connectivity for your devices.