345-074-555-503

Heilind Number:EDA345-074-555-503
Manufacturer:EDAC
Manufacturer Number:345-074-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-503

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek design with a vibrant Green color, it offers reliable connectivity with its Copper Alloy contact material. With 74 positions spread across 2 rows, it ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in harsh environments. Perfect for straight mounting orientation, it's ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Upgrade your connectivity game with this top-of-the-line component.