345-074-555-508

Heilind Number:EDA345-074-555-508
Manufacturer:EDAC
Manufacturer Number:345-074-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-508

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, ideal for seamless integration within electronic systems. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 74 positions, it offers ample space for intricate circuitry. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. Operating within a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Whether for commercial or industrial use, this straight-mount connector provides a dependable solution for your connectivity needs.