345-074-555-512

Heilind Number:EDA345-074-555-512
Manufacturer:EDAC
Manufacturer Number:345-074-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, meticulously crafted for seamless integration. Featuring two rows of 74 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, it offers easy installation onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.