345-074-555-558

Heilind Number:EDA345-074-555-558
Manufacturer:EDAC
Manufacturer Number:345-074-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-558

Detailed Description

Enhance connectivity within your electronic devices with our precision-engineered Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environmental conditions. With two rows and 74 positions, it offers ample space for seamless PCB integration. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it provides a secure and stable connection. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Trust in its quality and performance to meet your connectivity needs in the most demanding situations.