345-074-555-588

Heilind Number:EDA345-074-555-588
Manufacturer:EDAC
Manufacturer Number:345-074-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-588

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 74 positions with a 2-row configuration, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. The contact material, made of high-quality Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for reliable and high-performance connections.