345-074-555-802

Heilind Number:EDA345-074-555-802
Manufacturer:EDAC
Manufacturer Number:345-074-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of copper alloy contacts, with a pitch of .1in and row spacing of .2in, offer seamless connectivity for up to 74 positions. Designed for straight mount orientation, it guarantees easy installation on your PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional setup. Trust in its quality and efficiency for all your connectivity needs.