345-074-555-804

Heilind Number:EDA345-074-555-804
Manufacturer:EDAC
Manufacturer Number:345-074-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge 2-row Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 74 positions, ensuring optimal performance for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in every application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your PCB assembly with this versatile and efficient connector, a must-have for any electronics project.