345-074-555-808

Heilind Number:EDA345-074-555-808
Manufacturer:EDAC
Manufacturer Number:345-074-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 74 positions across 2 rows, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durable performance, even in demanding industrial environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it delivers reliable conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic assemblies with this essential component.