345-074-555-812

Heilind Number:EDA345-074-555-812
Manufacturer:EDAC
Manufacturer Number:345-074-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 74 positions across two rows, ensuring seamless data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and efficient connector.