345-074-555-858

Heilind Number:EDA345-074-555-858
Manufacturer:EDAC
Manufacturer Number:345-074-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-858

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows of 74 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB boards. Its straight mount orientation and compact design ensure easy installation even in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your setup with this essential connector for efficient data transfer and power distribution.