345-074-555-878

Heilind Number:EDA345-074-555-878
Manufacturer:EDAC
Manufacturer Number:345-074-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-555-878

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features 74 positions across 2 rows, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component for seamless and efficient electronic connections.