345-074-556-201

Heilind Number:EDA345-074-556-201
Manufacturer:EDAC
Manufacturer Number:345-074-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-201

Detailed Description

Introducing our Green Board-to-Board PCB Connector, designed for seamless interconnection in electronic assemblies. With a compact pitch of .1 inches and two rows of 74 positions each, this connector offers high-density connectivity for efficient circuit board layouts. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. The straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in this connector for secure and stable connections, meeting your connectivity needs with precision and durability.