345-074-556-202

Heilind Number:EDA345-074-556-202
Manufacturer:EDAC
Manufacturer Number:345-074-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-202

Detailed Description

Elevate your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features 74 positions with 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting reliability. The 0.1-inch pitch and 0.2-inch row spacing offer precision in assembly, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, setting new standards in performance and durability.