345-074-556-203

Heilind Number:EDA345-074-556-203
Manufacturer:EDAC
Manufacturer Number:345-074-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in a variety of environments. With 74 positions spread across 2 rows, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise installation on your PCB. Designed for straight mount orientation, it facilitates seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.