345-074-556-208

Heilind Number:EDA345-074-556-208
Manufacturer:EDAC
Manufacturer Number:345-074-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transmission. With two rows and 74 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Trust in this connector for secure and efficient card edge connectivity in your electronic assemblies.