345-074-556-212

Heilind Number:EDA345-074-556-212
Manufacturer:EDAC
Manufacturer Number:345-074-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-212

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color to your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows and 74 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Designed for straight mounting orientation, it's easy to install. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential connector.