345-074-556-288

Heilind Number:EDA345-074-556-288
Manufacturer:EDAC
Manufacturer Number:345-074-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-288

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. With a total of 74 positions and two rows, it offers ample room for secure and efficient connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. The connector features a pitch of 0.1 inches and a row spacing of 0.2 inches, perfect for compact PCB designs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation adds convenience to installation processes. Elevate your electronic projects with this essential component.