345-074-556-503

Heilind Number:EDA345-074-556-503
Manufacturer:EDAC
Manufacturer Number:345-074-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-503

Detailed Description

Enhance your PCB connectivity with our premium Board-to-Board Card Edge Connector. Designed for optimal performance, this two-row connector features 74 positions, allowing for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Elevate your electronic projects with this high-quality connector.