345-074-556-504

Heilind Number:EDA345-074-556-504
Manufacturer:EDAC
Manufacturer Number:345-074-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-504

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a vibrant green hue, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures both durability and safety. With two rows of Copper Alloy contacts, this connector offers optimal performance with a 3 A amperage rating. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, while the 74 positions provide ample connectivity options. Designed for straight mount orientation, it can withstand extreme temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your electronics assembly with this reliable connector.