345-074-556-508

Heilind Number:EDA345-074-556-508
Manufacturer:EDAC
Manufacturer Number:345-074-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Its sleek green design, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of 74 copper alloy contacts, featuring a .1-inch pitch and .2-inch row spacing, it guarantees reliable data transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Its straight mount orientation offers easy installation, making it a must-have for any electronics project. Upgrade your connectivity solutions today.