345-074-556-512

Heilind Number:EDA345-074-556-512
Manufacturer:EDAC
Manufacturer Number:345-074-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, a vital component for seamless data transmission. With a total of 74 positions, this connector boasts a dual-row design with a pitch of .1 inches and a row spacing of .2 inches, ensuring efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its rugged housing guarantees durability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. Each contact is meticulously engineered from Copper Alloy, providing optimal conductivity for your electronic applications. Whether for industrial or consumer use, this straight mount connector offers reliable and secure connections, meeting the highest industry standards. Elevate your PCB assembly with this essential component for seamless and efficient data transfer.