345-074-556-588

Heilind Number:EDA345-074-556-588
Manufacturer:EDAC
Manufacturer Number:345-074-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, featuring 74 positions for seamless data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures efficient power delivery with a low amperage of 3A. Designed for precision, it offers a pitch of .1 inches and a row spacing of .2 inches, allowing for easy assembly. Its straight mount orientation and dual-row configuration make it ideal for various applications. With an operating temperature range of -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your electronic projects with this versatile connector, a must-have in any engineer's toolkit.