345-074-556-802

Heilind Number:EDA345-074-556-802
Manufacturer:EDAC
Manufacturer Number:345-074-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-802

Detailed Description

Enhance your PCB connections with our Green Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance. With two rows and a total of 74 positions, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation. Perfect for industrial or commercial use, it guarantees efficient and stable PCB connections. Elevate your connectivity solutions with this high-quality connector.