345-074-556-804

Heilind Number:EDA345-074-556-804
Manufacturer:EDAC
Manufacturer Number:345-074-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-804

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a double-row configuration and 74 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.